High-performance RF MOSFET HEMT designed for demanding applications. Delivers 30W output power at 6GHz with 11dB gain. Features a 28V test voltage and an 84V voltage rating, built on a GaN series platform. Packaged in trays and RoHS compliant for environmental responsibility.
Cree CGH55030F2 technical specifications.
| Frequency | 6GHz |
| Gain | 11dB |
| Output Power | 30W |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GaN |
| Test Voltage | 28V |
| Voltage Rating | 84V |
| RoHS | Compliant |
Download the complete datasheet for Cree CGH55030F2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.