Cree CGHV22100F technical specifications.
| Frequency | 2.2GHz |
| Gain | 20dB |
| Output Power | 100W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GaN |
| Test Voltage | 50V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cree CGHV22100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.