Cree CMPA0060025F technical specifications.
| Frequency | 20MHz |
| Gain | 17dB |
| Mount | Flanges |
| Operating Supply Current | 12A |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GaN |
| Test Frequency | 20MHz |
| RoHS | Compliant |
Download the complete datasheet for Cree CMPA0060025F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
