Cree CPW3-1700-S025B-WP technical specifications.
| Average Rectified Current | 25A |
| Package/Case | DIE |
| Max Reverse Voltage (DC) | 1.7kV |
| Mount | Surface Mount |
| Reverse Recovery Time | 0ns |
| Series | Z-Rec® |
| RoHS | Compliant |
Download the complete datasheet for Cree CPW3-1700-S025B-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.