
Schottky diode with a maximum repetitive reverse voltage of 600V and an average rectified current of 2.2A. Features a low capacitance of 80pF and a maximum forward surge current of 9A. Packaged in a TO-220 case for through-hole mounting, this RoHS compliant component operates from -55°C to 175°C.
Cree CSD01060A technical specifications.
| Average Rectified Current | 2.2A |
| Capacitance | 80pF |
| Package/Case | TO-220 |
| Current Rating | 1A |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 9A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 21.4W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 32A |
| Mount | Through Hole |
| Output Current | 2.2A |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Zero Recovery™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Cree CSD01060A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
