Cree CSD01060E technical specifications.
| Average Rectified Current | 4A |
| Capacitance | 80pF |
| Package/Case | TO-252 |
| Current Rating | 1A |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 21.4W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 32A |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Zero Recovery™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Cree CSD01060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.