Cree CSD01060E-TR technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-252-2 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 21.4W |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 7A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 90A |
| Radiation Hardening | No |
| Reverse Recovery Time | 0ns |
| Series | Zero Recovery™ |
| RoHS | Compliant |
Download the complete datasheet for Cree CSD01060E-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
