The CSD02060A is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 600V and a maximum reverse current of 200uA. The device is packaged in a TO-220-2 package and is mounted through a hole. It is RoHS compliant and has a forward current rating of 3.5A.
Cree CSD02060A technical specifications.
| Average Rectified Current | 3.5A |
| Capacitance | 120pF |
| Package/Case | TO-220-2 |
| Current Rating | 2A |
| Forward Current | 3.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Output Current | 3.5A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 65A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Zero Recovery™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Cree CSD02060A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.