Cree CSD06060G technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 340pF |
| Package/Case | TO-263-3 |
| Current Rating | 6A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Output Current | 6A |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Zero Recovery™ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Cree CSD06060G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.