Cree CSD10030A technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 660pF |
| Package/Case | TO-220-2 |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Output Current | 10A |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 0ns |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Cree CSD10030A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.