Cree CSD10060G technical specifications.
| Average Rectified Current | 16.5A |
| Capacitance | 550pF |
| Package/Case | TO-263-3 |
| Current Rating | 10A |
| Forward Current | 16.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Surface Mount |
| Output Current | 10A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 77A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Cree CSD10060G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
