Cree CSD20030D technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 660pF |
| Package/Case | TO-247-3 |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole, Radial |
| Output Current | 20A |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Zero Recovery™ |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Cree CSD20030D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
