Cree GTVA107001EC-V1-R0 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cree GTVA107001EC-V1-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.