Cree LDP020-361-00 technical specifications.
| Approvals | cULus, EN |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 1.18inch |
| Length | 5.39inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Ratings | IP64 |
| Series | LDP020 |
| Termination | Wire Leads |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cree LDP020-361-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.