Uni-color white chip LED emitter, featuring a 6-pin SMD package for surface mounting. This high-brightness device offers a luminous flux of 11lm and an intensity of 4000mcd with a 120° viewing angle. Operating with a maximum forward current of 30mA and a maximum forward voltage of 4V, it is designed for top-mount orientation. The water-clear lens and circular shape contribute to its optical performance across an operating temperature range of -40°C to 100°C.
Cree LM6-EWN1-03-N3-00001 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.5 |
| Package Width (mm) | 3.3 |
| Seated Plane Height (mm) | 2 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 4000mcd |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Luminous Flux | 11lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 3 |
| High Power | No |
| Color Temperature | x=0.31/y=0.32 |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | 0C9J8 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cree LM6-EWN1-03-N3-00001 to view detailed technical specifications.
No datasheet is available for this part.