Cree LMD400-0048-C940-2020000 technical specifications.
| Approvals | CE, cULus, CQC |
| Package/Case | Module |
| Current - Output 1 | 940mA |
| Efficiency | 87% |
| Height | 1.38inch |
| Length | 205mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 940mA |
| Max Power Dissipation | 43W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 46V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | LMD400 |
| Termination | Terminal Block |
| Voltage - Output 1 | 46V |
| Weight | 0.893lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Cree LMD400-0048-C940-2020000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.