Cree LMR020-0650-40F9-10100TW technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 88.2mm |
| Diameter | 88.2mm |
| Height | 70mm |
| Illumination Color | White |
| Input Power | 10W |
| Length | 88.2mm |
| Lens Style | Flat |
| Luminous Flux | 650lm |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LMR2, TrueWhite® |
| Size | 70mm |
| Voltage Rating | 120V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cree LMR020-0650-40F9-10100TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.