Cree LP6-EWN1-03-N3-CE001 technical specifications.
| Package/Case | SMD/SMT |
| Correlated Color Temperature (CCT) | x=0.31/y=0.32(K) |
| Depth | 5mm |
| Forward Current | 150mA |
| Length | 6mm |
| Luminous Intensity | 11000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 720mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Cree LP6-EWN1-03-N3-CE001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.