
Surface mount white visible LED emitter featuring a 120° viewing angle and 6500K correlated color temperature. This component delivers 26.8lm luminous flux at a 100mA forward current, with a maximum rating of 350mA. Its SMD/SMT package measures 3.5mm x 3.45mm x 1.2mm, and it offers a CRI of 75. Supplied on tape and reel, this lead-free emitter is designed for efficient surface mounting.
Cree MLCAWT-A1-0000-000XE1 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 6500K |
| Depth | 3.15mm |
| Forward Current | 100mA |
| Height | 1.2mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Luminous Flux | 26.8lm |
| Max Current Rating | 350mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | Xlamp® ML-C |
| Thermal Resistance of Package | 13°C/W |
| Viewing Angle | 120° |
| Width | 3.45mm |
| RoHS | Compliant |
Download the complete datasheet for Cree MLCAWT-A1-0000-000XE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.