Single Color LED, Cool White, LEAD FREE PACKAGE-2
Cree XMLHVW-Q0-0000-0000LT351 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cree XMLHVW-Q0-0000-0000LT351 to view detailed technical specifications.
No datasheet is available for this part.