Conn D-Subminiature PIN 25 POS 1.27mm Solder RA Thru-Hole 15 Terminal 1 Port
Cristek Interconnects BRN2-25P-TB1-T technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.