9-contact female D-subminiature receptacle connector featuring crimp termination. Designed for standard and high-density applications, this I/O connector offers a mating contact row spacing of 0.112 inches.
Cristek Interconnects M24308/2-1F technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Mating Contact Row Spacing | 0.112 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.