Conn D-Subminiature F 50 POS Crimp
Cristek Interconnects M24308/2-38 technical specifications.
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 50 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.