Standard D-Subminiature connector featuring 50 female contacts for crimp termination. Mating contact row spacing is 0.112 inches. This receptacle offers a reliable interconnect solution.
Cristek Interconnects M24308/2-5F technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Mating Contact Row Spacing | 0.112 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Cristek Interconnects M24308/2-5F to view detailed technical specifications.
No datasheet is available for this part.