Conn Microminiature D SKT 51 POS Solder Cup ST Cable Mount 51 Terminal 1 Port
Cristek Interconnects M83513/02-GN technical specifications.
| Type | Microminiature D |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Number of Rows | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
No datasheet is available for this part.