SOM with Sitara Processor 256MB RAM Medical
Critical Link 3354-HX-X38-RC technical specifications.
| Core Architecture | ARM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of GPIO | 4 |
| Number of SPI Channels | 2 |
| Number of UART Channels | 6 |
| RAM Size | 512MB |
| Series | MitySOM |
| RoHS | Not Compliant |
No datasheet is available for this part.