
The MitySOM 720MHz ARM module features a 256MB memory configuration combining NAND, FLASH, and DDR2 memory types, along with 64KB of RAM. Operating within a temperature range of 0°C to 70°C, this module is powered by a 5V supply voltage. It supports various interfaces, including I2C, SPI, USB, MMC, SD, and UART. The module is packaged in a bulk format.
Critical Link 3359-EX-227-RC-X technical specifications.
| Core Architecture | ARM |
| Frequency | 720MHz |
| Interface | I2C, SPI, USB, MMC, SD, UART |
| Max Operating Temperature | 70°C |
| Memory Size | 256MB |
| Memory Type | NAND, FLASH, DDR2, L2 Cache |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RAM Size | 64KB |
| Series | MitySOM |
| RoHS | Compliant |
Download the complete datasheet for Critical Link 3359-EX-227-RC-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
