System on Module (SOM) featuring a single-core Intel Cyclone V SE-U672 processor operating at 600MHz with 512KB data cache. Supports 512MB DDR3 system memory and is designed for medical applications. Offers 10/100/1000Mbps Ethernet, two SPI, two CAN, four I2C, and two UART interfaces, along with two USB ports. Compatible with Android, Embedded Linux, Micrium uC/OS, and QNX operating systems, and includes JTAG support.
Checking distributor stock and pricing after the page loads.
Critical Link 5CSE-L2-3Y8-RC technical specifications.
| Processor Type | Intel |
| Processor Family | Cyclone V |
| Operating Systems | Android|Embedded Linux|Micrium uC|OS|QNX |
| Processor Number | SE-U672 |
| Processor Cores | Single Core |
| Processor Speed | 600MHz |
| Data Cache Size | 512KB |
| System Memory Maximum Size | 512M(Typ)B |
| System Memory Type | DDR3 |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 2 |
| GPIO | 0 |
| USART | 0 |
| CAN | 2 |
| I2C | 4 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 2 |
| USB | 2 |
| Linux | Embedded Linux |
| Android | Android |
| QNX | QNX |
| Medical Application | Yes |
| JTAG Support | Yes |
| Audio Interfaces | 0 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.