
Critical Link 80-000316 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | RS-232, USB, SATA |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Critical Link 80-000316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
