System on Module (SOM) featuring a dual-core ARM Cortex A9 processor operating at 1.5 GHz. This embedded computer supports Linux and offers 6GB of DDR4 system memory with a 512KB data cache. Connectivity includes 10/100/1000 Mbps Ethernet, 5 I2C interfaces, 2 UART ports, and 2 USB ports, with JTAG support for development.
Checking distributor stock and pricing after the page loads.
Critical Link A10S-P8-X5E-RC-SA technical specifications.
| Processor Type | ARM |
| Processor Family | Cortex A9 |
| Operating Systems | Linux |
| Processor Cores | Dual Core |
| Processor Speed | 1.5GHz |
| Data Cache Size | 512KB |
| Number of System Memory | 2 |
| System Memory Maximum Size | 6GB |
| System Memory Type | DDR4 |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 4 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 5 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 2 |
| USB | 2 |
| Linux | Linux |
| JTAG Support | Yes |
| Audio Interfaces | 0 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.