Dual-core ARM Cortex A9 processor, operating at 1.5 GHz, powers this System on Module (SOM). Featuring 6GB of DDR4 system memory, this embedded computer supports Linux operating systems. Connectivity includes 10/100/1000 Mbps Ethernet, five I2C interfaces, two UARTs, and two USB ports, with JTAG support for development.
Critical Link A10S-P9-X5E-RI-SA technical specifications.
| Processor Type | ARM |
| Processor Family | Cortex A9 |
| Operating Systems | Linux |
| Processor Cores | Dual Core |
| Processor Speed | 1.5GHz |
| Data Cache Size | 512KB |
| Number of System Memory | 2 |
| System Memory Maximum Size | 6GB |
| System Memory Type | DDR4 |
| VGA | 0 |
| Video In | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| SPI | 4 |
| GPIO | 0 |
| USART | 0 |
| CAN | 0 |
| I2C | 5 |
| PATA | 0 |
| PCI | 0 |
| RS232 | 0 |
| RS422 | 0 |
| RS485 | 0 |
| SATA | 0 |
| UART | 2 |
| USB | 2 |
| Linux | Linux |
| JTAG Support | Yes |
| Audio Interfaces | 0 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.