
Critical Link L138-DI-225-RC technical specifications.
| Interface | USB, Ethernet, MMC, SATA, SD, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Critical Link L138-DI-225-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.