
Crompton Lighting Asymmetric HID Floodlight SON-T 250 W 230 V ac, IP65, Aluminium, Lamp Supplied
Crompton DST250 technical specifications.
| Depth | 180mm |
| Height | 425mm |
| Ratings | IP65 |
| Voltage Rating | 230V |
| Width | 450mm |
| RoHS | Compliant |
No datasheet is available for this part.
