Sign in to ask questions about the Crompton GAM250S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crompton GAM250S technical specifications.
| Depth | 148mm |
| Height | 505mm |
| Ratings | IP65 |
| Width | 448mm |
| RoHS | Compliant |
Download the complete datasheet for Crompton GAM250S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.