
18 W Fluorescent, Ceiling Light Fitting, Recessed, 230 V ac, 4 Lamp, 611 x 593 x 90 mm
Checking distributor stock and pricing after the page loads.
Crompton MPD418S technical specifications.
| Depth | 90mm |
| Length | 611mm |
| Voltage Rating | 230V |
| Width | 593mm |
| RoHS | Compliant |