Crompton Controls 26 50 A Motor Load Monitor, 100 240 V
Crompton SS070+SS072 technical specifications.
| Package/Case | 100 |
| Current Rating | 50A |
| Length | 90mm |
| Operating Supply Voltage | 240V |
| Overall Depth | 115mm |
| RoHS | Not Compliant |
No datasheet is available for this part.