
1 x 58 W Fluorescent, Ceiling Light Fitting, 230 V ac, 1 Lamp, Anti-corrosive, 1612 x 102 x 115 mm
Crompton TFC158S technical specifications.
| Depth | 115mm |
| Length | 1612mm |
| Voltage Rating | 230V |
| Width | 102mm |
| RoHS | Compliant |
No datasheet is available for this part.
