
2 x 70 W Fluorescent, Ceiling Light Fitting, 230 V ac, 2 Lamp, Anti-corrosive, 1812 x 172 x 115 mm
Crompton TFC270S technical specifications.
| Depth | 115mm |
| Length | 1812mm |
| Voltage Rating | 230V |
| Width | 172mm |
| RoHS | Compliant |
No datasheet is available for this part.
