
The Crouzet 6321 relay module has a current rating of 20A and an operating supply voltage of 5V. It features a SPST throw configuration and a high isolation voltage of 4kV. The module is packaged in a box and is lead free compliant. It measures 38.1mm in height and 15.2mm in width.
Sign in to ask questions about the Crouzet 6321 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 6321 technical specifications.
| Package/Case | Module |
| Current Rating | 20A |
| Height | 38.1mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Output Current | 3.5A |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 6321 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.