Crouzet 81281010 technical specifications.
| Fluid Type | Air, Inert Gas |
| Manufacturer Series | S/666 |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Vertical |
| Operating Pressure | 116PSI |
| Series | Microvalve |
| Weight | 0.031lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81281010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
