The Microvalve from Crouzet is a lever actuator designed for use with air or inert gas. It features a maximum operating temperature of 50°C and a minimum operating temperature of -5°C. The actuator has a mechanical life of 5 million cycles and can withstand an operating pressure of 116 PSI. It is mounted vertically and is available as a single unit.
Crouzet 81281502 technical specifications.
| Actuator Type | Lever |
| Fluid Type | Air, Inert Gas |
| Max Operating Temperature | 50°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Vertical |
| Number of Ports | 2 |
| Operating Pressure | 116PSI |
| Package Quantity | 1 |
| Series | Microvalve |
| Weight | 0.035lb |
| RoHS | Compliant |
No datasheet is available for this part.
