
Crouzet 2 8bar Pneumatic Timer, -5 +50C
Crouzet 81507543 technical specifications.
| Fluid Type | Air, Inert Gas |
| Manufacturer Series | 81 |
| Max Operating Temperature | 50°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Base |
| Operating Pressure | 116PSI |
| Weight | 0.234lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81507543 to view detailed technical specifications.
No datasheet is available for this part.