Crouzet 81519332 technical specifications.
| Package/Case | Module |
| Fluid Type | Air, Inert Gas |
| Manufacturer Series | 81 |
| Max Operating Temperature | 50°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Base |
| Mounting Style | MANIFOLD |
| Number of Ports | 3 |
| Operating Pressure | 116PSI |
| Ratings | IP65, Water Resistant, Dust Tight |
| Weight | 0.077lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81519332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
