Sign in to ask questions about the Crouzet 81715511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Crouzet 81715511 technical specifications.
| Actuator Type | Paddle |
| Fluid Type | Air, Inert Gas |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Panel |
| Operating Pressure | 116PSI |
| Weight | 0.143lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81715511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
