
The 81735511 is a pushbutton actuator with a diameter of 12mm and a black color. It operates within a temperature range of -5°C to 50°C and can withstand pressures up to 116PSI. This actuator has a mechanical life of 1,500,000 cycles and a weight of 0.077lb. It is designed for use with air or inert gas.
Crouzet 81735511 technical specifications.
| Actuator Type | Pushbutton |
| Color | Black |
| Diameter | 12mm |
| Fluid Type | Air, Inert Gas |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1500000Cycles |
| Min Operating Temperature | -5°C |
| Operating Pressure | 116PSI |
| Weight | 0.077lb |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 81735511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
