Crouzet 84134101 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 10A |
| Height | 35.2mm |
| Input Current | 8.5mA |
| Length | 60.2mm |
| Load Current | 10A |
| Mount | Panel, Chassis Mount |
| Output Current | 10A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | GN |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 660V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84134101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.