Solid State Relay (SSR) with optical isolation, featuring a 1-channel transistor output. Designed for a load current of 30A, it operates with a supply voltage range from 1V to 50V DC. This component offers a high isolation rating of 4000V and is RoHS compliant. Dimensions include a height of 19.9mm, length of 57.1mm, and width of 44.4mm.
Crouzet 84134870 technical specifications.
| Height | 19.9mm |
| Length | 57.1mm |
| Load Current | 30A |
| Max Supply Voltage (DC) | 50V |
| Min Supply Voltage (DC) | 1V |
| Max Voltage Rating (DC) | 50V |
| Operating Supply Voltage | 50V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84134870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.