Crouzet 84134907 technical specifications.
| Current Rating | 10A |
| Depth | 57.15mm |
| Height | 22.45mm |
| Isolation Voltage | 4kV |
| Length | 44.45mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Chassis Mount |
| Output Current | 10A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| Series | GNA5 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 84134907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.