
The optical solid state relay has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It can handle a maximum load current of 25A and is designed for panel mount applications. The relay is rated for a maximum supply voltage of 280V and a minimum supply voltage of 24V. It features a 4kV isolation voltage and a screw termination.
Crouzet 84134910 technical specifications.
| Depth | 57.15mm |
| Height | 32.2mm |
| Isolation Voltage | 4kV |
| Length | 44.45mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Width | 44.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Crouzet 84134910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
