Crouzet 84137000 technical specifications.
| Depth | 58.19mm |
| Dropout Voltage | 1V |
| Height | 32.87mm |
| Isolation Voltage | 4kV |
| Leakage Current | 100uA |
| Length | 44.45mm |
| Load Current | 10A |
| Max Input Voltage | 32V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 280V |
| Min Output Voltage | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Max Surge Current | 80A |
| Mount | Chassis |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Series | GN |
| Width | 26.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crouzet 84137000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.